Part Details for APD-1AP6 by ITT Interconnect Solutions
Overview of APD-1AP6 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD-1AP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9696
|
Newark | Circular Conn, Receptacle, 6Pos, Flange, Product Range:Apd Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon APD-1AP6 Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.2500 | Buy Now |
DISTI #
1003-2040-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MNT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
303 In Stock |
|
$3.6806 / $6.6400 | Buy Now |
DISTI #
APD-1AP6
|
Avnet Americas | Circular Connector, APD Series, Flange Mount Receptacle, 6 Contacts - Bulk (Alt: APD-1AP6) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$2.6600 / $4.9320 | Buy Now |
DISTI #
965-APD-1AP6
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$3.8700 / $4.4200 | Order Now |
|
Onlinecomponents.com | Flange Receptacle, for standard contacts, 6-way , Black RoHS: Compliant | 0 |
|
$3.4000 / $7.1200 | Buy Now |
DISTI #
APD-1AP6
|
Avnet Americas | Circular Connector, APD Series, Flange Mount Receptacle, 6 Contacts - Bulk (Alt: APD-1AP6) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$2.6600 / $4.9320 | Buy Now |
DISTI #
APD-1AP6
|
Avnet Americas | Circular Connector, APD Series, Flange Mount Receptacle, 6 Contacts - Bulk (Alt: APD-1AP6) Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$2.6600 / $4.9320 | Buy Now |
DISTI #
2691344
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1557 / $5.4308 | Buy Now |
DISTI #
2691344
|
Farnell | CIRCULAR CONN, RECEPTACLE, 6POS, FLANGE RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 0 |
|
$3.7964 / $5.4323 | Buy Now |
|
Master Electronics | Flange Receptacle, for standard contacts, 6-way , Black RoHS: Compliant | 0 |
|
$3.4000 / $7.1200 | Buy Now |
Part Details for APD-1AP6
APD-1AP6 CAD Models
APD-1AP6 Part Data Attributes
|
APD-1AP6
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-1AP6
ITT Interconnect Solutions
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |