Part Details for APD-1AP6EP by ITT Interconnect Solutions
Overview of APD-1AP6EP by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APD-1AP6EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9697
|
Newark | Circular Conn, Receptacle, 6Pos, Flange, Product Range:Apd Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Itt Cannon APD-1AP6EP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 | Buy Now |
DISTI #
1003-2037-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MNT Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3166 | Buy Now |
DISTI #
APD-1AP6EP
|
Avnet Americas | Circular Connector, APD Series, Flange Mount Receptacle, 6 Contacts - Bulk (Alt: APD-1AP6EP) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.6400 / $5.9220 | Buy Now |
|
Onlinecomponents.com | Flange Receptacle, for press-in contacts, 6-way , Black RoHS: Compliant | 0 |
|
$4.0800 / $8.5500 | Buy Now |
DISTI #
APD-1AP6EP
|
Avnet Americas | Circular Connector, APD Series, Flange Mount Receptacle, 6 Contacts - Bulk (Alt: APD-1AP6EP) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.6400 / $5.9220 | Buy Now |
DISTI #
APD-1AP6EP
|
Avnet Americas | Circular Connector, APD Series, Flange Mount Receptacle, 6 Contacts - Bulk (Alt: APD-1AP6EP) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$3.6400 / $5.9220 | Buy Now |
DISTI #
2691345
|
Farnell | CIRCULAR CONN, RECEPTACLE, 6POS, FLANGE RoHS: Compliant Min Qty: 500 Lead time: 24 Weeks, 5 Days Container: Each | 0 |
|
$5.6869 | Buy Now |
|
Master Electronics | Flange Receptacle, for press-in contacts, 6-way , Black RoHS: Compliant | 0 |
|
$4.0800 / $8.5500 | Buy Now |
Part Details for APD-1AP6EP
APD-1AP6EP CAD Models
APD-1AP6EP Part Data Attributes
|
APD-1AP6EP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APD-1AP6EP
ITT Interconnect Solutions
Circular DIN Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |