Part Details for APDA3020LVBC/D by Kingbright
Overview of APDA3020LVBC/D by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APDA3020LVBC/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1928-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8925 In Stock |
|
$0.1234 / $0.6200 | Buy Now |
DISTI #
604-APDA3020LVBCD
|
Mouser Electronics | Standard LEDs - SMD 3.0X2.0MM RA. BLUE SMD RoHS: Compliant | 5875 |
|
$0.1350 / $0.6100 | Buy Now |
DISTI #
000000000005384912
|
Sager | Standard LEDs - SMD 3.0X2.0MM RA. BLUE SMD | 0 |
|
Buy Now |
Part Details for APDA3020LVBC/D
APDA3020LVBC/D CAD Models
APDA3020LVBC/D Part Data Attributes
|
APDA3020LVBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APDA3020LVBC/D
Kingbright
Single Color LED, Blue, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 10 deg |