-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heatsinks 19x19x13mm Heat Sink 0.13mm 4000V/mil
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
294-1150-ND
|
DigiKey | HEATSINK FORGED W/ADHESIVE TAPE Min Qty: 1 Lead time: 14 Weeks Container: Box |
6141 In Stock |
|
$2.4291 / $3.5500 | Buy Now |
DISTI #
APF19-19-13CB/A01
|
Avnet Americas | TYPE: TOP MOUNT / SHAPE: SQUARE LINE FIN / LENGTH: 0.732" / WIDTH: 0.732" / HEIGHT OFF BASE: 0.5" / MATERIAL: ALUMINUM ALLOY / MATERIAL FINISH: BLACK ANODIZE - Trays (Alt: APF19-19-13CB/A01) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3865 / $4.3745 | Buy Now |
DISTI #
774-APF19-19-13CBA01
|
Mouser Electronics | Heat Sinks 19x19x13mm Heat Sink 0.13mm 4000V/mil RoHS: Compliant | 2884 |
|
$3.4800 / $3.5500 | Buy Now |
|
Future Electronics | HEATSINK FORGED W/ADHESIVE TAPE RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 140 Container: Tray | 0Tray |
|
$3.7100 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive BGA Thin Adhesive Aluminum 6063 4°C/W Black Anodized RoHS: Compliant |
1941 In Stock |
|
$3.3400 / $3.9100 | Buy Now |
DISTI #
APF19-19-13CB/A01
|
Avnet Americas | TYPE: TOP MOUNT / SHAPE: SQUARE LINE FIN / LENGTH: 0.732" / WIDTH: 0.732" / HEIGHT OFF BASE: 0.5" / MATERIAL: ALUMINUM ALLOY / MATERIAL FINISH: BLACK ANODIZE - Trays (Alt: APF19-19-13CB/A01) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3865 / $4.3745 | Buy Now |
DISTI #
APF19-19-13CB/A01
|
Avnet Americas | TYPE: TOP MOUNT / SHAPE: SQUARE LINE FIN / LENGTH: 0.732" / WIDTH: 0.732" / HEIGHT OFF BASE: 0.5" / MATERIAL: ALUMINUM ALLOY / MATERIAL FINISH: BLACK ANODIZE - Trays (Alt: APF19-19-13CB/A01) RoHS: Not Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.3865 / $4.3745 | Buy Now |
DISTI #
APF19-19-13CB/A01
|
Avnet Abacus | TYPE: TOP MOUNT / SHAPE: SQUARE LINE FIN / LENGTH: 0.732 / WIDTH: 0.732" / HEIGHT OFF BASE: 0.5" / MATERIAL: ALUMINUM ALLOY / MATERIAL FINISH: BLACK ANODIZE" (Alt: APF19-19-13CB/A01) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy