Part Details for APF6-040-03.5-L-04-0-A-FR by Samtec Inc
Overview of APF6-040-03.5-L-04-0-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APF6-040-03.5-L-04-0-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APF6-040-03.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APF6-040-03.5-L-04) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$10.2200 / $12.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.2200 / $12.6100 | Buy Now | |
DISTI #
000000000007218189
|
Sager | 0.635 MM PITCH ACCELERATE� HP HIGH-PERFORMANCE ARRAY SOCKET Min Qty: 500 | 0 |
|
$10.2200 / $12.6100 | Buy Now |
|
Master Electronics | 0 |
|
$10.2200 / $12.6100 | Buy Now | |
DISTI #
657850ca272e9e3297a5b788
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket RoHS: Compliant Min Qty: 500 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$10.2200 / $12.6100 | Buy Now |
DISTI #
APF6-040-03.5-L-04-0-A-FR
|
Toby Electronics | APF6 - Samtec 0.635 mm Pitch AcceleRate® HP High-Performance Array Socket Min Qty: 500 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$11.7110 / $14.4987 | Buy Now |