Part Details for APG-25A by OptiFuse
Overview of APG-25A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APG-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-APG-25A-ND
|
DigiKey | FUSE GLASS 25A 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5223 In Stock |
|
$0.4590 / $1.0700 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
APG-25A
|
TME | Fuse: fuse, 25A, 32VDC, automotive, 23x6x4mm Min Qty: 1000 | 0 |
|
$0.8500 / $0.9600 | RFQ |
|
South Electronics | APG-25A | 5223 |
|
RFQ |