Part Details for APG0603SEC-TT by Kingbright
Overview of APG0603SEC-TT by Kingbright
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APG0603SEC-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2027-1-ND
|
DigiKey | LED ORANGE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3951 In Stock |
|
$0.0934 / $0.4900 | Buy Now |
DISTI #
604-APG0603SECTT
|
Mouser Electronics | Standard LEDs - SMD 605nm 0201 Heli-Um 0.6x0.3mm SMD LED | 27303 |
|
$0.0910 / $0.4100 | Buy Now |
DISTI #
V99:2348_19220315
|
Arrow Electronics | LED Uni-Color SB. Orange 611nm 2-Pin SMD T/R Min Qty: 41 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1823 | Americas - 41 |
|
$0.0993 / $0.2310 | Buy Now |
|
Future Electronics | Orange 0201 140° 150 mcd Clear 2.01 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0974 / $0.1020 | Buy Now |
|
Future Electronics | Orange 0201 140° 150 mcd Clear 2.01 V Surface Mount Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.0974 / $0.1190 | Buy Now |
DISTI #
APG0603SEC-TT
|
TTI | Standard LEDs - SMD 605nm 0201 Heli-Um 0.6x0.3mm SMD LED pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1040 | Buy Now |
DISTI #
000000000005599615
|
Sager | Standard LEDs - SMD 605nm 0201 Heli-Um 0.6x0.3mm SMD LED Min Qty: 4000 | 0 |
|
$0.0922 / $0.1020 | Buy Now |
|
CHIPMALL.COM LIMITED | LED ORANGE CLEAR 2SMD | 220 |
|
$0.1426 / $0.2501 | Buy Now |
Part Details for APG0603SEC-TT
APG0603SEC-TT CAD Models
APG0603SEC-TT Part Data Attributes
|
APG0603SEC-TT
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APG0603SEC-TT
Kingbright
SINGLE COLOR LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.2 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 611 nm | |
Shape | RECTANGULAR | |
Size | 0.65 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.4 mm | |
Viewing Angle | 140 deg |