Part Details for APG1005SEC-T by Kingbright
Overview of APG1005SEC-T by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for APG1005SEC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1810-1-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20627 In Stock |
|
$0.0588 / $0.2600 | Buy Now |
DISTI #
604-APG1005SECT
|
Mouser Electronics | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 605nm ORANGE SMD LE RoHS: Compliant | 5662 |
|
$0.0680 / $0.2600 | Buy Now |
DISTI #
APG1005SEC-T
|
TTI | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 605nm ORANGE SMD LE RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005384925
|
Sager | Standard LEDs - SMD 1.0X0.5MM ULTRA THIN 605nm ORANGE SMD LE | 0 |
|
Buy Now |
Part Details for APG1005SEC-T
APG1005SEC-T CAD Models
APG1005SEC-T Part Data Attributes
|
APG1005SEC-T
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APG1005SEC-T
Kingbright
LED ORANGE CLEAR 0402 SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |