Part Details for APH-SMAP-MMCXJ by Amphenol Corporation
Overview of APH-SMAP-MMCXJ by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for APH-SMAP-MMCXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH-SMAP-MMCXJ
|
Avnet Americas | Conn SMA-MMCX Adapter PL/F ST - Bulk (Alt: APH-SMAP-MMCXJ) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH-SMAP-MMCXJ
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APH-SMAP-MMCXJ
APH-SMAP-MMCXJ CAD Models
APH-SMAP-MMCXJ Part Data Attributes
|
APH-SMAP-MMCXJ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
APH-SMAP-MMCXJ
Amphenol Corporation
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Material | BERYLLIUM COPPER, BERYLLIUM COPPER | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 6 GHz |