Part Details for APH1-23-M50-60-1-C by TE Connectivity
Overview of APH1-23-M50-60-1-C by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH1-23-M50-60-1-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH1-23-M50-60-1-C
|
Avnet Americas | Band Backshell For Use With MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Straight Aluminum Alloy - Bulk (Alt: APH1-23-M50-60-1-C) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$247.4342 / $297.7598 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$268.8400 | Buy Now |
DISTI #
RYCAPH1-23-M50-60-1-C
|
Heilind Electronics | APH1-23-M50-60-1-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | APH1-23-M50-60-1-C | 0 |
|
$264.9800 / $674.0000 | Buy Now |
DISTI #
APH1-23-M50-60-1-C
|
Avnet Americas | Band Backshell For Use With MIL-DTL-38999 Series III and IV Circular Connectors 23 Shell Size Straight Aluminum Alloy - Bulk (Alt: APH1-23-M50-60-1-C) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$247.4342 / $297.7598 | Buy Now |
DISTI #
RYCAPH1-23-M50-60-1-C
|
Interstate Connecting Components | APH1-23-M50-60-1-C | 0 |
|
Buy Now | |
|
Master Electronics | APH1-23-M50-60-1-C | 0 |
|
$264.9800 / $674.0000 | Buy Now |
Part Details for APH1-23-M50-60-1-C
APH1-23-M50-60-1-C CAD Models
APH1-23-M50-60-1-C Part Data Attributes:
|
APH1-23-M50-60-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
APH1-23-M50-60-1-C
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 23 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |