-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1851-1-ND
|
DigiKey | LED GRN/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52610 In Stock |
|
$0.0947 / $0.4900 | Buy Now |
DISTI #
604-APHB1608CGKSYKC
|
Mouser Electronics | Standard LEDs - SMD Grn/Yel 570/590nm 40/150mcd Water Clr RoHS: Compliant | 22151 |
|
$0.0980 / $0.4600 | Buy Now |
|
Future Electronics | Green/Yellow 1.6 x 0.8 x0.5 mm 130° 50/150 mcd 2.1/2 V Clear Bi-Color SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
DISTI #
APHB1608CGKSYKC
|
TTI | Standard LEDs - SMD Grn/Yel 570/590nm 40/150mcd Water Clr pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0950 / $0.1160 | Buy Now |
DISTI #
000000000003580238
|
Sager | Standard LEDs - SMD Grn/Yel 570/590nm 40/150mcd Water Clr Min Qty: 2000 | 0 |
|
$0.0939 / $0.1030 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN/YELLOW CLEAR 4SMD | 2000 |
|
$0.1249 / $0.2211 | Buy Now |
|
LCSC | 20mA YellowEmerald 130 SMD-4P1.6x0.8mm Light Emitting Diodes (LED) ROHS | 2000 |
|
$0.1274 / $0.2256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHB1608CGKSYKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608CGKSYKC
Kingbright
Dual Color LED, Super Bright Yellow/green, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/574 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |