Part Details for APHB1608LSYKSURKC by Kingbright
Overview of APHB1608LSYKSURKC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Automotive
Price & Stock for APHB1608LSYKSURKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APHB1608LSYKSURKC-ND
|
DigiKey | LED RED/YLW CLEAR 4SMD Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-APHB1608LSYKSURK
|
Mouser Electronics | Standard LEDs - SMD 1.6x0.8MM LOW CU YELLOW/RED SMD RoHS: Compliant | 0 |
|
$0.1360 | Order Now |
DISTI #
000000000005434901
|
Sager | Standard LEDs - SMD 1.6x0.8MM LOW CU YELLOW/RED SMD | 0 |
|
Buy Now |
Part Details for APHB1608LSYKSURKC
APHB1608LSYKSURKC CAD Models
APHB1608LSYKSURKC Part Data Attributes
|
APHB1608LSYKSURKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608LSYKSURKC
Kingbright
LED RED/YLW 630NM 590NM 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/SUPER BRIGHT YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0/10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |