-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COLOR LED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1955-1-ND
|
DigiKey | LED GREEN/RED CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
8176 In Stock |
|
$0.2270 / $0.7600 | Buy Now |
DISTI #
604-APHB1608LZGKSURK
|
Mouser Electronics | Standard LEDs - SMD 1.6x0.8MM LOW CU GREEN/RED SMD RoHS: Compliant | 4657 |
|
$0.2270 / $0.7800 | Buy Now |
DISTI #
V99:2348_18689439
|
Arrow Electronics | LED Bi-Color Green/Red 515nm/645nm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2125 | Americas - 76 |
|
$0.2268 | Buy Now |
DISTI #
V72:2272_18689439
|
Arrow Electronics | LED Bi-Color Green/Red 515nm/645nm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2139 Container: Cut Strips | Americas - 12 |
|
$0.2268 / $0.4037 | Buy Now |
|
Future Electronics | LED Bi-Color RED/Green 4-Pin SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2350 | Buy Now |
DISTI #
58797197
|
Verical | LED Bi-Color Green/Red 515nm/645nm 4-Pin SMD T/R Min Qty: 26 Package Multiple: 1 Date Code: 2125 | Americas - 76 |
|
$0.2268 | Buy Now |
DISTI #
APHB1608LZGKSURKC
|
TTI | Standard LEDs - SMD 1.6x0.8MM LOW CU GREEN/RED SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 34000 In Stock |
|
$0.2210 / $0.2390 | Buy Now |
DISTI #
000000000005434905
|
Sager | Standard LEDs - SMD 1.6x0.8MM LOW CU GREEN/RED SMD Min Qty: 2000 | 0 |
|
$0.2091 / $0.2323 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN/RED CLEAR 4SMD | 2000 |
|
$0.3251 / $0.5507 | Buy Now |
|
LCSC | 2mA RedEmerald 130 SMD-4P1.6x0.8mm Light Emitting Diodes (LED) ROHS | 2000 |
|
$0.3317 / $0.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHB1608LZGKSURKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608LZGKSURKC
Kingbright
DUAL COLOR LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0/40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/515 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for APHB1608LZGKSURKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHB1608LZGKSURKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPHB-1608LZGKSURKC-GX | Dual Color LED, | Kingbright | APHB1608LZGKSURKC vs KPHB-1608LZGKSURKC-GX |