-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1854-1-ND
|
DigiKey | LED BLUE/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5141 In Stock |
|
$0.1894 / $0.6700 | Buy Now |
DISTI #
604-APHB1608QBDSYKC
|
Mouser Electronics | Standard LEDs - SMD Blue/Yel 90/180mcd 470/590nm Water Clr RoHS: Compliant | 9586 |
|
$0.1970 / $0.5400 | Buy Now |
DISTI #
V72:2272_18693881
|
Arrow Electronics | LED Bi-Color Blue/Yellow 460nm/590nm 4-Pin SMT T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2138 Container: Cut Strips | Americas - 5 |
|
$0.2013 | Buy Now |
|
Future Electronics | Blue / Yellow 1.6 x 0.5 x 0.5 mm 130° Clear 70 / 150 mcd 3.3 / 2 V LED Lamp SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 36000Reel |
|
$0.2050 / $0.2100 | Buy Now |
DISTI #
71287554
|
Verical | LED Bi-Color Blue/Yellow 460nm/590nm 4-Pin SMT T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2336 | Americas - 22000 |
|
$0.2700 / $0.3368 | Buy Now |
DISTI #
APHB1608QBDSYKC
|
TTI | Standard LEDs - SMD Blue/Yel 90/180mcd 470/590nm Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2110 | Buy Now |
DISTI #
000000000003580241
|
Sager | Standard LEDs - SMD Blue/Yel 90/180mcd 470/590nm Water Clr Min Qty: 2000 | 20000 |
|
$0.1858 / $0.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHB1608QBDSYKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608QBDSYKC
Kingbright
Dual Color LED, Super Bright Yellow/blue, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 150.0/70.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/468 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |