Part Details for APHB1608SGYC by Kingbright
Overview of APHB1608SGYC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APHB1608SGYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APHB1608SGYCCT-ND
|
DigiKey | LED GRN/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0858 / $0.4500 | Buy Now |
DISTI #
604-APHB1608SGYC
|
Mouser Electronics | Standard LEDs - SMD Grn/Yellow 60/9mcd 568/588nm Water Clr RoHS: Compliant | 3675 |
|
$0.0980 / $0.4400 | Buy Now |
DISTI #
APHB1608SGYC
|
TTI | Standard LEDs - SMD Grn/Yellow 60/9mcd 568/588nm Water Clr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003580244
|
Sager | Standard LEDs - SMD Grn/Yellow 60/9mcd 568/588nm Water Clr | 0 |
|
Buy Now |
Part Details for APHB1608SGYC
APHB1608SGYC CAD Models
APHB1608SGYC Part Data Attributes
|
APHB1608SGYC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608SGYC
Kingbright
Dual Color LED, Yellow/super Bright Green, Water Clear, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW/SUPER BRIGHT GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5.0/15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |