-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2115-1-ND
|
DigiKey | LED GREEN/RED CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32506 In Stock |
|
$0.1969 / $0.7000 | Buy Now |
DISTI #
604-APHB1608ZGKSURKC
|
Mouser Electronics | Standard LEDs - SMD 1.6X0.8MM BI-COLOR GRN/RED LED RoHS: Compliant | 5750 |
|
$0.2040 / $0.6900 | Buy Now |
DISTI #
V99:2348_19019961
|
Arrow Electronics | LED Bi-Color Green/Red 515nm/645nm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 | Americas - 2739 |
|
$0.2094 / $0.6032 | Buy Now |
|
Future Electronics | Green/Red 1.6 x 0.8 x 0.5 mm 130° 350/250 mcd 25/30 mA Water Clear SMT LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
60944954
|
Verical | LED Bi-Color Green/Red 515nm/645nm 4-Pin SMD T/R Min Qty: 29 Package Multiple: 1 Date Code: 2150 | Americas - 2739 |
|
$0.2094 / $0.4192 | Buy Now |
DISTI #
APHB1608ZGKSURKC
|
TTI | Standard LEDs - SMD 1.6X0.8MM BI-COLOR GRN/RED LED pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1950 / $0.2190 | Buy Now |
DISTI #
000000000005384934
|
Sager | Standard LEDs - SMD 1.6X0.8MM BI-COLOR GRN/RED LED Min Qty: 2000 | 0 |
|
$0.1929 / $0.2141 | Buy Now |
|
CHIPMALL.COM LIMITED | LED GREEN/RED CLEAR 4SMD | 181 |
|
$0.2767 / $0.4952 | Buy Now |
|
LCSC | 20mA RedEmerald 130 SMD-4P1.6x0.8mm Light Emitting Diodes (LED) ROHS | 181 |
|
$0.2824 / $0.5053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHB1608ZGKSURKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHB1608ZGKSURKC
Kingbright
Dual Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 645/515 nm | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.2 mm | |
Viewing Angle | 130 deg |