-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED BLUE/YLW 470NM 590NM 4SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-APHBM2012LVBDSYKJ3CCT-ND
|
DigiKey | LED BLUE/YLW CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19841 In Stock |
|
$0.2216 / $0.7400 | Buy Now |
DISTI #
604-APHBM2012LVBDSYK
|
Mouser Electronics | Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/YELLOW SMD RoHS: Compliant | 14611 |
|
$0.2210 / $0.7300 | Buy Now |
DISTI #
APHBM2012LVBDSYKJ3C
|
TTI | Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/YELLOW SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000005434914
|
Sager | Standard LEDs - SMD 2.0x1.2MM LOW CU BLUE/YELLOW SMD | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHBM2012LVBDSYKJ3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012LVBDSYKJ3C
Kingbright
LED BLUE/YLW 470NM 590NM 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 35.0/20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 590/465 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |