Part Details for APHBM2012QBDCGKC by Kingbright
Overview of APHBM2012QBDCGKC by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for APHBM2012QBDCGKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1857-1-ND
|
DigiKey | LED BLUE/GREEN CLEAR 4SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17872 In Stock |
|
$0.1803 / $0.7000 | Buy Now |
DISTI #
604-APHBM2012QBDCGKC
|
Mouser Electronics | Standard LEDs - SMD Blue/Grn 470/570nm 90/50 mcd 120 deg RoHS: Compliant | 2028 |
|
$0.2000 / $0.6900 | Buy Now |
DISTI #
APHBM2012QBDCGKC
|
TTI | Standard LEDs - SMD Blue/Grn 470/570nm 90/50 mcd 120 deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000003580248
|
Sager | Standard LEDs - SMD Blue/Grn 470/570nm 90/50 mcd 120 deg | 0 |
|
Buy Now | |
|
Chip Stock | 22000 |
|
RFQ |
Part Details for APHBM2012QBDCGKC
APHBM2012QBDCGKC CAD Models
APHBM2012QBDCGKC Part Data Attributes
|
APHBM2012QBDCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012QBDCGKC
Kingbright
DUAL COLOR LED, GREEN/BLUE, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN/BLUE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 55.0/80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574/468 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |