-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COLOR LED, HYPER RED/BLUE, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1506-1-ND
|
DigiKey | LED BLUE/RED CLEAR 2012 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14876 In Stock |
|
$0.1803 / $0.7000 | Buy Now |
DISTI #
604-APHBM2012QBDSURK
|
Mouser Electronics | Standard LEDs - SMD Blue/Red 470/630nm 90/220 mcd 120deg RoHS: Compliant | 7921 |
|
$0.1900 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1843 | Buy Now |
|
Bristol Electronics | 1965 |
|
RFQ | ||
DISTI #
APHBM2012QBDSURKC
|
TTI | Standard LEDs - SMD Blue/Red 470/630nm 90/220 mcd 120deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 18000 In Stock |
|
$0.1780 / $0.1980 | Buy Now |
DISTI #
000000000003580249
|
Sager | Standard LEDs - SMD Blue/Red 470/630nm 90/220 mcd 120deg Min Qty: 2000 | 22000 |
|
$0.1737 / $0.1919 | Buy Now |
|
Chip Stock | 6000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | LED BLUE/RED CLEAR 2012 SMD | 1552 |
|
$0.2292 / $0.4210 | Buy Now |
|
LCSC | 20mA 80mcd RedBlue 120 0805 Light Emitting Diodes (LED) ROHS | 1552 |
|
$0.2339 / $0.4296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHBM2012QBDSURKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012QBDSURKC
Kingbright
DUAL COLOR LED, HYPER RED/BLUE, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/BLUE | |
Color@Wavelength | Blue/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/80.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |