-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL COLOR LED, HYPER RED/GREEN, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1093-1-ND
|
DigiKey | LED GREEN/RED CLEAR 2012 SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
226478 In Stock |
|
$0.0985 / $0.5100 | Buy Now |
DISTI #
604-BM2012SURKCGKC
|
Mouser Electronics | Standard LEDs - SMD Red/Green Dual Color RoHS: Compliant | 78435 |
|
$0.1000 / $0.4000 | Buy Now |
DISTI #
70062825
|
RS | LEDs SMD Chip 2x1.2mm Red Green 220/80 mcd Chip LED 0805 Series | Kingbright APHBM2012SURKCGKC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 101 |
|
$0.2530 | Buy Now |
|
Future Electronics | Red/Green 2 x 1.25 x 0.45 mm 120º Water Clear 250/55 mcd 1.95/2.1 V Chip LED SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 14000Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Future Electronics | Red/Green 2 x 1.25 x 0.45 mm 120º Water Clear 250/55 mcd 1.95/2.1 V Chip LED SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$0.1160 / $0.1220 | Buy Now |
|
Bristol Electronics | 969 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 11 | 36458 |
|
$0.0658 / $0.4875 | Buy Now |
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, 1.3 mm | 775 |
|
$0.1500 / $0.5000 | Buy Now |
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, 1.3 mm | 356 |
|
$0.1300 / $0.6500 | Buy Now |
|
Quest Components | DUAL COLOR LED, HYPER RED/GREEN, 1.3 mm | 200 |
|
$0.2100 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHBM2012SURKCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHBM2012SURKCGKC
Kingbright
DUAL COLOR LED, HYPER RED/GREEN, 1.3mm, 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0/55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 650/574 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 1.8 mm | |
Viewing Angle | 120 deg |