Part Details for APHCM2012VBC/D by Kingbright
Overview of APHCM2012VBC/D by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for APHCM2012VBC/D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2118-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19710 In Stock |
|
$0.1090 / $0.5400 | Buy Now |
DISTI #
V99:2348_19220578
|
Arrow Electronics | LED Uni-Color Blue 465nm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 | Americas - 933 |
|
$0.0951 / $0.2484 | Buy Now |
DISTI #
59470155
|
Verical | LED Uni-Color Blue 465nm 2-Pin SMD T/R Min Qty: 47 Package Multiple: 1 Date Code: 2137 | Americas - 933 |
|
$0.0951 / $0.1526 | Buy Now |
DISTI #
000000000005599621
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now |
Part Details for APHCM2012VBC/D
APHCM2012VBC/D CAD Models
APHCM2012VBC/D Part Data Attributes:
|
APHCM2012VBC/D
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHCM2012VBC/D
Kingbright
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Optoelectronic Device Type | SINGLE COLOR LED |