Part Details for APHHS1005CGCK by Kingbright
Overview of APHHS1005CGCK by Kingbright
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APHHS1005CGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1101-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63886 In Stock |
|
$0.0605 / $0.3800 | Buy Now |
DISTI #
604-APHHS1005CGCK
|
Mouser Electronics | Standard LEDs - SMD GREEN WTR CLEAR 40mcd 574nm RoHS: Compliant | 52512 |
|
$0.0630 / $0.3800 | Buy Now |
DISTI #
V72:2272_16245061
|
Arrow Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2131 Container: Cut Strips | Americas - 252 |
|
$0.0805 / $0.3582 | Buy Now |
|
Future Electronics | Green 1 x 0.5 mm 120° 50 mcd Clear 2.5 V SMT Chip LED Lamp RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 134000Reel |
|
$0.0628 / $0.0690 | Buy Now |
DISTI #
78955398
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2344 | Americas - 80000 |
|
$0.0861 / $0.1074 | Buy Now |
DISTI #
69241093
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R Min Qty: 94 Package Multiple: 1 Date Code: 2131 | Americas - 252 |
|
$0.0805 / $0.2316 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 10559 |
|
$0.0450 / $0.3000 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 2707 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 645 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 0.8 mm | 6573 |
|
$0.0595 / $0.1832 | Buy Now |
Part Details for APHHS1005CGCK
APHHS1005CGCK CAD Models
APHHS1005CGCK Part Data Attributes:
|
APHHS1005CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHHS1005CGCK
Kingbright
Single Color LED, Green, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for APHHS1005CGCK
This table gives cross-reference parts and alternative options found for APHHS1005CGCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APHHS1005CGCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPHHS-1005CGCK | Single Color LED, Green, Water Clear, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Kingbright | APHHS1005CGCK vs KPHHS-1005CGCK |