Part Details for APK-PB25A10-002 by ITT Interconnect Solutions
Overview of APK-PB25A10-002 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APK-PB25A10-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-2113-1-ND
|
DigiKey | CONTACT PIN SZ 2.5MM CRIMP TIN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6805 In Stock |
|
$0.2466 / $0.6400 | Buy Now |
DISTI #
APK-PB25A10-002
|
Avnet Americas | - Bulk (Alt: APK-PB25A10-002) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$674.5750 / $1,477.5950 | Buy Now |
DISTI #
965-APK-PB25A10-002
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 11302 |
|
$0.3210 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Pin Crimp Contact, Tin, 0.5 to 1 mm² RoHS: Compliant |
3 In Stock |
|
$1,022.7300 / $1,078.2400 | Buy Now |
DISTI #
63015210
|
Verical | Contact PIN Crimp ST Cable Mount 18-21AWG T/R Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,276.6362 / $1,285.1490 | Buy Now |
DISTI #
APK-PB25A10-002
|
Avnet Americas | - Bulk (Alt: APK-PB25A10-002) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$674.5750 / $1,477.5950 | Buy Now |
DISTI #
APK-PB25A10-002
|
Avnet Americas | - Bulk (Alt: APK-PB25A10-002) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$674.5750 / $1,477.5950 | Buy Now |
DISTI #
121668-0026
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount T/R (Alt: 121668-0026) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Pin Crimp Contact, Tin, 0.5 to 1 mm² RoHS: Compliant |
3 In Stock |
|
$1,022.7300 / $1,078.2400 | Buy Now |