Part Details for APK-PB25A25 by ITT Interconnect Solutions
Overview of APK-PB25A25 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APK-PB25A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C8796
|
Newark | Connector Contact,pin,crimp Terminal |Itt Cannon APK-PB25A25 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$727.0100 / $869.0000 | Buy Now |
DISTI #
APK-PB25A25
|
Avnet Americas | - Bulk (Alt: APK-PB25A25) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$527.6375 / $1,050.7445 | Buy Now |
DISTI #
965-APK-PB25A25
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$762.8800 / $831.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$664.0900 / $799.8900 | Buy Now |
DISTI #
APK-PB25A25
|
Avnet Americas | - Bulk (Alt: APK-PB25A25) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$527.6375 / $1,050.7445 | Buy Now |
DISTI #
APK-PB25A25
|
Avnet Americas | - Bulk (Alt: APK-PB25A25) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$527.6375 / $1,050.7445 | Buy Now |
DISTI #
121668-0001
|
Avnet Abacus | (Alt: 121668-0001) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$664.0900 / $799.8900 | Buy Now |
Part Details for APK-PB25A25
APK-PB25A25 CAD Models
APK-PB25A25 Part Data Attributes
|
APK-PB25A25
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
APK-PB25A25
ITT Interconnect Solutions
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.114 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | TN, THV SERIES CONNECTOR | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |