Part Details for APK-PB25A25L by ITT Interconnect Solutions
Overview of APK-PB25A25L by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APK-PB25A25L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1027-ND
|
DigiKey | CONTACT PIN 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
659 In Stock |
|
$0.4394 / $0.8800 | Buy Now |
DISTI #
APK-PB25A25L
|
Avnet Americas | - Bulk (Alt: APK-PB25A25L) Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3780 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Power Contact Pin- wire range 1,50 - 2,50, wire size 16-14 AWG RoHS: Compliant |
2070 In Stock |
|
$0.2899 / $0.5423 | Buy Now |
DISTI #
63015832
|
Verical | Contact PIN Crimp ST Cable Mount 14-16AWG Min Qty: 100 Package Multiple: 100 | Americas - 2000 |
|
$0.7050 | Buy Now |
DISTI #
031-8717-021
|
TTI | Circular MIL Spec Connector TRI CON PWR PIN 16-14 ST/LO RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 2810 In Stock |
|
$0.3390 / $0.6540 | Buy Now |
DISTI #
APK-PB25A25L
|
Avnet Americas | - Bulk (Alt: APK-PB25A25L) Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3780 / $0.4800 | Buy Now |
DISTI #
APK-PB25A25L
|
Avnet Americas | - Bulk (Alt: APK-PB25A25L) Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3780 / $0.4800 | Buy Now |
|
Master Electronics | Power Contact Pin- wire range 1,50 - 2,50, wire size 16-14 AWG RoHS: Compliant |
2070 In Stock |
|
$0.2899 / $0.5423 | Buy Now |