Part Details for APKA2810PBC/Z-F01 by Kingbright
Overview of APKA2810PBC/Z-F01 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APKA2810PBC/Z-F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, BLUE, 2.2 mm | 10 |
|
Buy Now | |
DISTI #
000000000002414386
|
Sager | Standard LEDs - Through Hole | 0 |
|
Buy Now |
Part Details for APKA2810PBC/Z-F01
APKA2810PBC/Z-F01 CAD Models
APKA2810PBC/Z-F01 Part Data Attributes
|
APKA2810PBC/Z-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APKA2810PBC/Z-F01
Kingbright
SINGLE COLOR LED, BLUE, 2.2mm, 2.80 X 1 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.80 X 1 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 458 nm | |
Shape | RECTANGULAR | |
Size | 2.2 mm | |
Surface Mount | YES | |
Viewing Angle | 110 deg |