Part Details for APM-15A by OptiFuse
Overview of APM-15A by OptiFuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-APM-15A-ND
|
DigiKey | FUSE AUTO 15A 32VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16441 In Stock |
|
$0.1330 / $0.3100 | Buy Now |
|
Bisco Industries | 753 |
|
Buy Now | ||
DISTI #
73514909
|
Verical | Fuse Blade 15A 32V Socket Flat 11 X 3.9 X 8.6mm Thermoplastic Min Qty: 33 Package Multiple: 1 | Americas - 750 |
|
$1.6544 / $2.3492 | Buy Now |
|
Bristol Electronics | 20000 |
|
RFQ | ||
DISTI #
APM-15A
|
TME | Fuse: fuse, 15A, 32VDC, automotive, 11mm, Mini Min Qty: 2 | 522 |
|
$0.1500 / $0.2400 | Buy Now |
|
South Electronics | APM-15A | 16741 |
|
RFQ |