Part Details for APM6-040-06.5-L-04-0-A-TR by Samtec Inc
Overview of APM6-040-06.5-L-04-0-A-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM6-040-06.5-L-04-0-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APM6-040-06.5-L-04-0-A-TR-ND
|
DigiKey | CONN 0.635MM HDR 160POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$40.1700 | Buy Now |
DISTI #
APM6-040-06.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APM6-040-06.5-L-04) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$22.0100 / $30.2300 | Buy Now |
DISTI #
200-APM604006.5L040T
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal | 0 |
|
$20.3900 / $22.0100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$13.9100 / $30.2300 | Buy Now | |
DISTI #
APM6-040-06.5-L-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APM6-040-06.5-L-04) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 0 |
|
$22.0100 / $30.2300 | Buy Now |
DISTI #
000000000007218206
|
Sager | 0.635 MM PITCH ACCELERATE� HP HIGH-PERFORMANCE ARRAY TERMINAL Min Qty: 1 | 0 |
|
$20.3900 / $30.2300 | Buy Now |
|
Master Electronics | 0 |
|
$13.9100 / $30.2300 | Buy Now | |
DISTI #
6569e9f95454db55fd89c0ce
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$13.9100 / $30.2300 | Buy Now |
DISTI #
APM6-040-06.5-L-04-0-A-TR
|
Toby Electronics | APM6 - Samtec 0.635mm Pitch AcceleRate® HP High-Performance Array Terminal Min Qty: 1 Package Multiple: 475 Lead time: 1 Weeks, 0 Days | 0 |
|
$13.4703 / $31.2290 | Buy Now |