Part Details for APMI00100750R10M00 by Pulse Electronics Corporation
Overview of APMI00100750R10M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APMI00100750R10M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1408
|
Newark | Hight Current Type/T&r |Pulse APMI00100750R10M00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.8800 | Buy Now |
DISTI #
553-APMI00100750R10M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7949 | Buy Now |
DISTI #
APMI00100750R10M00
|
Avnet Americas | Inductor Power Shielded Wirewound 0.1uH 20% 100kHz Ferrite 31A SMD T/R - Tape and Reel (Alt: APMI00100750R10M00) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6921 / $0.7871 | Buy Now |
DISTI #
673-APMI100750R10M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type RoHS: Compliant | 0 |
|
$0.7290 / $0.7940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.7240 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6620 / $0.7750 | Buy Now |
DISTI #
APMI00100750R10M00
|
Avnet Americas | Inductor Power Shielded Wirewound 0.1uH 20% 100kHz Ferrite 31A SMD T/R - Tape and Reel (Alt: APMI00100750R10M00) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6921 / $0.7871 | Buy Now |