Part Details for APPM-A05MAPAN-AS1 by Amphenol LTW Technology
Overview of APPM-A05MAPAN-AS1 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPM-A05MAPAN-AS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4936
|
Newark | Sensor Conn, M12, 5Pos, Plug, Cable, Product Range:Mpronto-12 Kit Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Ip/Nema Rating:-, Contact Plating:Goldrohs Compliant: Yes |Amphenol Ltw APPM-A05MAPAN-AS1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$7.9700 / $12.8200 | Buy Now |
DISTI #
1754-APPM-A05MAPAN-AS1-ND
|
DigiKey | MPRONTO-12 KIT A CODE 5P MM SOLD Min Qty: 1 Lead time: 14 Weeks Container: Bag |
4 In Stock |
|
$8.0061 / $13.2400 | Buy Now |
DISTI #
73561880
|
RS | MPRONTO-12 KIT A CODE 5P MM SOLDER | Amphenol LTW Technology APPM-A05MAPAN-AS1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1300 / $14.1900 | RFQ |
DISTI #
LTWAPPM-A05MAPAN-AS1
|
Heilind Electronics | ACC, SEN, A CODE, SOLDER M12 A5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4600 / $9.7100 | Buy Now |
DISTI #
APPM-A05MAPAN-AS1
|
TME | APPM-A05MAPAN-AS1 Min Qty: 1 | 10 |
|
$7.6600 | Buy Now |
DISTI #
LTWAPPM-A05MAPAN-AS1
|
Interstate Connecting Components | ACC, SEN, A CODE, SOLDER M12 A5 | 0 |
|
Buy Now | |
DISTI #
3783272
|
element14 Asia-Pacific | SENSOR CONN, M12, 5POS, PLUG, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$10.1994 / $12.5713 | Buy Now |
DISTI #
3783272
|
Farnell | SENSOR CONN, M12, 5POS, PLUG, CABLE RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 4 |
|
$7.9940 | Buy Now |