Part Details for APPM00070638701XY0 by Chilisin Electronics Corp
Overview of APPM00070638701XY0 by Chilisin Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPM00070638701XY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD,7X6X3.8mm Common Mode Filters ROHS | 883 |
|
$0.3538 / $0.6111 | Buy Now |
Part Details for APPM00070638701XY0
APPM00070638701XY0 CAD Models
APPM00070638701XY0 Part Data Attributes:
|
APPM00070638701XY0
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
APPM00070638701XY0
Chilisin Electronics Corp
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 700 OHM Ω | |
Packing Method | TR, 13 INCH | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Screening Level | AEC-Q200 | |
Width | 6 mm |