Part Details for APQ-8016E-1-760NSP-TR-01-0 by Qualcomm
Overview of APQ-8016E-1-760NSP-TR-01-0 by Qualcomm
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for APQ-8016E-1-760NSP-TR-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 553 |
|
RFQ | ||
|
Bristol Electronics | 22804 |
|
RFQ | ||
DISTI #
SMC-APQ-8016E-1-760NSP-TR-01-0
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 23 | 2000 |
|
RFQ |
Part Details for APQ-8016E-1-760NSP-TR-01-0
APQ-8016E-1-760NSP-TR-01-0 CAD Models
APQ-8016E-1-760NSP-TR-01-0 Part Data Attributes
|
APQ-8016E-1-760NSP-TR-01-0
Qualcomm
Buy Now
Datasheet
|
Compare Parts:
APQ-8016E-1-760NSP-TR-01-0
Qualcomm
RISC Microprocessor, CMOS, PBGA760, 14 X 12 MM, 0.96 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, NSP-760
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALCOMM INC | |
Package Description | 14 X 12 MM, 0.96 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, PLASTIC, NSP-760 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Qualcomm | |
JESD-30 Code | R-PBGA-B760 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 760 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 0.96 mm | |
Supply Voltage-Max | 1.12 V | |
Supply Voltage-Min | 0.84 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |