Part Details for APS-200ELL151MJC5S by United Chemi-Con Inc
Overview of APS-200ELL151MJC5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APS-200ELL151MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APS-200ELL151MJC5S-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 20V T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
230 In Stock |
|
$1.1213 / $2.9300 | Buy Now |
DISTI #
661-APS200ELL151MJC
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 150uF RoHS: Compliant | 14 |
|
$1.1100 / $2.9300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Bulk RoHS: Compliant |
683 In Stock |
|
$1.1500 / $3.7600 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4320mA 15000h 105°C Bulk RoHS: Compliant |
683 In Stock |
|
$1.1500 / $3.7600 | Buy Now |
Part Details for APS-200ELL151MJC5S
APS-200ELL151MJC5S CAD Models
APS-200ELL151MJC5S Part Data Attributes
|
APS-200ELL151MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-200ELL151MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 150uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 20 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 4320 mA | |
Series | PS | |
Terminal Pitch | 5 mm |