Part Details for APS-250ETD680MHB5S by United Chemi-Con Inc
Overview of APS-250ETD680MHB5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APS-250ETD680MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APS-250ETD680MHB5S-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 25V T/H Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-APS250ETD680MHB
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25 Volts 68 uF RoHS: Compliant | 0 |
|
$0.7210 / $0.7640 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 68uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.7400 / $0.8800 | Buy Now |
DISTI #
APS-250ETD680MH
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Polymer 68uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.7400 / $0.8800 | Buy Now |
Part Details for APS-250ETD680MHB5S
APS-250ETD680MHB5S CAD Models
APS-250ETD680MHB5S Part Data Attributes
|
APS-250ETD680MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-250ETD680MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 68uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 24 mΩ | |
JESD-609 Code | e3 | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 3320 mA | |
Series | PS | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm |