Part Details for APS-6R3ETD391MHB5S by United Chemi-Con Inc
Overview of APS-6R3ETD391MHB5S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APS-6R3ETD391MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 15000h 105°C Ammo |
1030 In Stock |
|
$0.2706 / $0.5980 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 15000h 105°C Ammo |
1030 In Stock |
|
$0.2706 / $0.5980 | Buy Now |
Part Details for APS-6R3ETD391MHB5S
APS-6R3ETD391MHB5S CAD Models
APS-6R3ETD391MHB5S Part Data Attributes
|
APS-6R3ETD391MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-6R3ETD391MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 12 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4770 mA | |
Series | PS | |
Terminal Pitch | 3.5 mm |