Part Details for APS13A60M4R7 by Shenzhen Chi-Technology Co Ltd
Overview of APS13A60M4R7 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS13A60M4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74086983
|
Verical | Molding Power Inductors Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.4480 | Buy Now |
|
CHIPMALL.COM LIMITED | 15.15A 4.7uH 20% SMD Power Inductors ROHS | 424 |
|
$0.2865 / $0.5473 | Buy Now |
|
LCSC | 15.15A 4.7uH 20% SMD Power Inductors ROHS | 221 |
|
$0.2388 / $0.4561 | Buy Now |