Part Details for APSK2R5ELL331ME08S by United Chemi-Con Inc
Overview of APSK2R5ELL331ME08S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APSK2R5ELL331ME08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APSK2R5ELL331ME08S-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 2.5V T/H Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1636 / $0.6300 | Buy Now |
DISTI #
661-APSK2R5E331ME08S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5Volts 330uF 0.2 RoHS: Compliant | 0 |
|
$0.3030 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 330uF (+/-) 20% - 2.5VDC - 5mm Dia x 8mm RoHS: Compliant | 0 |
|
$0.1434 / $0.3587 | Buy Now |
DISTI #
APSK2R5ELL331ME
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 330uF (+/-) 20% - 2.5VDC - 5mm Dia x 8mm RoHS: Compliant | 0 |
|
$0.1434 / $0.3587 | Buy Now |
Part Details for APSK2R5ELL331ME08S
APSK2R5ELL331ME08S CAD Models
APSK2R5ELL331ME08S Part Data Attributes
|
APSK2R5ELL331ME08S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APSK2R5ELL331ME08S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 7 mΩ | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 4350 mA | |
Series | PSK | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2 mm |