Part Details for APT12031JFLL by Advanced Power Technology
Overview of APT12031JFLL by Advanced Power Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT12031JFLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 30 A, 1200 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET | 1 |
|
$239.0640 | Buy Now |
Part Details for APT12031JFLL
APT12031JFLL CAD Models
APT12031JFLL Part Data Attributes
|
APT12031JFLL
Advanced Power Technology
Buy Now
Datasheet
|
Compare Parts:
APT12031JFLL
Advanced Power Technology
Power Field-Effect Transistor, 30A I(D), 1200V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ADVANCED POWER TECHNOLOGY INC | |
Package Description | ISOTOP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |