Part Details for APT12031JFLL by Microchip Technology Inc
Overview of APT12031JFLL by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT12031JFLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5601
|
Newark | Fredfet Mos7 1200 V 31 Ohm Sot-227 4 Sot-227 Tube Rohs Compliant: Yes |Microchip APT12031JFLL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7600 / $122.8900 | Buy Now |
DISTI #
APT12031JFLL-ND
|
DigiKey | MOSFET N-CH 1200V 30A ISOTOP Min Qty: 10 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$122.8900 | Buy Now |
DISTI #
APT12031JFLL
|
Avnet Americas | Power MOS 7 FREDFET N-Channel 1200V 36A SOT-227 - Rail/Tube (Alt: APT12031JFLL) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$102.1300 / $122.8900 | Buy Now |
DISTI #
494-APT12031JFLL
|
Mouser Electronics | Discrete Semiconductor Modules FREDFET MOS7 1200 V 31 Ohm SOT-227 RoHS: Compliant | 0 |
|
$122.8900 | Order Now |
DISTI #
APT12031JFLL
|
Microchip Technology Inc | FREDFET MOS7 1200 V 310 mOhm SOT-227, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$94.1600 / $122.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$106.3900 | Buy Now |
|
Onlinecomponents.com | MOSFET (Metal Oxide) Transistor - N-Channel - 1200 V - 30A Continuous Drain (Id) @ 25°C - 330m Ohm @ 15A, 10V - SOT-227-4 Package - Chassis Mount. | 185 Factory Stock |
|
$102.6300 / $132.9800 | Buy Now |
DISTI #
APT12031JFLL
|
TME | Module, single transistor, 1.2kV, 30A, ISOTOP, screw, Idm: 120A Min Qty: 1 | 0 |
|
$141.2500 / $178.4700 | RFQ |
|
NAC | FG, FREDFET, 1200V, 0.31_OHM RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Tube | 0 |
|
$97.3000 / $113.9900 | Buy Now |
DISTI #
APT12031JFLL
|
Richardson RFPD | POWER FREDFET TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$105.3600 / $109.5800 | Buy Now |
Part Details for APT12031JFLL
APT12031JFLL CAD Models
APT12031JFLL Part Data Attributes:
|
APT12031JFLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT12031JFLL
Microchip Technology Inc
Power Field-Effect Transistor, 30A I(D), 1200V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 3600 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT12031JFLL
This table gives cross-reference parts and alternative options found for APT12031JFLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT12031JFLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT12031JLL | Power Field-Effect Transistor, 30A I(D), 1200V, 0.31ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOTOP-4 | Advanced Power Technology | APT12031JFLL vs APT12031JLL |