Part Details for APT1204R7SFLLG by Microchip Technology Inc
Overview of APT1204R7SFLLG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT1204R7SFLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5603
|
Newark | Fredfet Mos7 1200 V 4.7 Ohm To-268 2 To-268 Tube Rohs Compliant: Yes |Microchip APT1204R7SFLLG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $11.7400 | Buy Now |
DISTI #
APT1204R7SFLLG-ND
|
DigiKey | MOSFET N-CH 1200V 3.5A D3PAK Min Qty: 50 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.7400 | Buy Now |
DISTI #
APT1204R7SFLLG
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 3.5A 3-Pin(2+Tab) D3PAK - Rail/Tube (Alt: APT1204R7SFLLG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$9.5300 / $11.7400 | Buy Now |
DISTI #
494-APT1204R7SFLLG
|
Mouser Electronics | MOSFET FREDFET MOS7 1200 V 4.7 Ohm TO-268 RoHS: Compliant | 8 |
|
$10.1300 / $11.7400 | Buy Now |
DISTI #
APT1204R7SFLLG
|
Microchip Technology Inc | FREDFET MOS7 1200 V 4.7 Ohm TO-268, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.9900 / $11.7400 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.9400 / $10.1700 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Container: Tube | 0Tube |
|
$9.9400 / $10.1700 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 1.2KV 3.5A 3-Pin(2+Tab) D3PAK Tube | 0 |
|
$9.2000 / $11.5500 | Buy Now |
DISTI #
APT1204R7SFLLG
|
TME | Transistor: N-MOSFET, unipolar, 1.2kV, 3.5A, Idm: 14A, 135W, D3PAK Min Qty: 1 | 0 |
|
$13.4800 / $16.9500 | RFQ |
|
NAC | FG, FREDFET, 1200V, 4.7_OHM, D-3, TO-268, RoHS RoHS: Compliant Min Qty: 32 Package Multiple: 1 Container: Tube | 0 |
|
$9.2800 / $11.1900 | Buy Now |
Part Details for APT1204R7SFLLG
APT1204R7SFLLG CAD Models
APT1204R7SFLLG Part Data Attributes:
|
APT1204R7SFLLG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT1204R7SFLLG
Microchip Technology Inc
Power Field-Effect Transistor, 3.5A I(D), 1200V, 4.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | D3PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Avalanche Energy Rating (Eas) | 425 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 4.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |