-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3049
|
Newark | Optocoupler, Phototriac O/P, 5Kv, Dip-4, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Isolation Voltage:5Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Features:Photomos Rohs Compliant: Yes |Panasonic APT1211A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $1.0400 | Buy Now |
DISTI #
255-1517-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 4SMD Min Qty: 1 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6691 / $1.8500 | Buy Now |
DISTI #
APT1211A
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD Tube (Alt: APT1211A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.7791 / $0.8851 | Buy Now |
DISTI #
769-APT1211A
|
Mouser Electronics | Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototriac Coupler RoHS: Compliant | 100 |
|
$0.6680 / $1.8900 | Buy Now |
DISTI #
74612350
|
RS | Solid State RelayAPT Phototriac Coupler | Panasonic Electronic Components APT1211A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | APT Series Single Channel 600 V 3750 Vrms Phototriac Coupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0500 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$0.6680 / $0.8480 | Buy Now |
|
Quest Components | 720 |
|
$0.9030 / $2.2575 | Buy Now | |
|
Quest Components | 32 |
|
$1.3545 / $2.2575 | Buy Now | |
DISTI #
APT1211A
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD Tube (Alt: APT1211A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.7791 / $0.8851 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1211A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1211A
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |