Part Details for APT1211AX by Panasonic Electronic Components
Overview of APT1211AX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT1211AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2545
|
Newark | Apt Phototriac Rohs Compliant: Yes |Panasonic APT1211AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6790 / $0.8590 | Buy Now |
DISTI #
255-5944-1-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 4DIP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5772 / $1.8000 | Buy Now |
DISTI #
APT1211AX
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD T/R (Alt: APT1211AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7791 / $0.8851 | Buy Now |
DISTI #
769-APT1211AX
|
Mouser Electronics | Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototriac Coupler RoHS: Compliant | 0 |
|
$0.6360 | Order Now |
DISTI #
74612351
|
RS | Solid State RelayAPT Phototriac Coupler | Panasonic Electronic Components APT1211AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0600 | RFQ |
|
Future Electronics | APT Series 5000 Vrms Single Channel Surface Mount Phototriac Coupler - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$0.6460 / $0.7570 | Buy Now |
DISTI #
APT1211AX
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD T/R (Alt: APT1211AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7791 / $0.8851 | Buy Now |
DISTI #
APT1211AX
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD T/R (Alt: APT1211AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7791 / $0.8851 | Buy Now |
DISTI #
3883538
|
Farnell | OPTOCPLR, TRIAC, ZERO CROSS, 5KV, SMDIP RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.7056 | Buy Now |
Part Details for APT1211AX
APT1211AX CAD Models
APT1211AX Part Data Attributes
|
APT1211AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1211AX
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |