Part Details for APT1211AZ by Panasonic Electronic Components
Overview of APT1211AZ by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT1211AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT1211AZ-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 4DIP Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $0.7221 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$0.6340 / $0.7430 | Buy Now |
DISTI #
3883539
|
Farnell | OPTOCPLR, TRIAC, ZERO CROSS, 5KV, SMDIP RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.7143 | Buy Now |
|
Master Electronics | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$0.6340 / $0.7430 | Buy Now |
Part Details for APT1211AZ
APT1211AZ CAD Models
APT1211AZ Part Data Attributes
|
APT1211AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1211AZ
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |