Part Details for APT1211SX by Panasonic Electronic Components
Overview of APT1211SX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT1211SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2547
|
Newark | Apt Phototriac Rohs Compliant: Yes |Panasonic APT1211SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8840 / $1.1200 | Buy Now |
DISTI #
255-5945-1-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2584 In Stock |
|
$0.5644 / $1.7600 | Buy Now |
DISTI #
APT1211SX
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SOP T/R (Alt: APT1211SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8832 / $1.0000 | Buy Now |
DISTI #
769-APT1211SX
|
Mouser Electronics | Triac & SCR Output Optocouplers AC TY 600V 50mA 50V Phototriac Coupler RoHS: Compliant | 990 |
|
$0.8290 / $1.7600 | Buy Now |
DISTI #
74612353
|
RS | Solid State RelayAPT Phototriac Coupler | Panasonic Electronic Components APT1211SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | APT Series 3750 Vrms 50 mA 350 mW Surface Mount Phototriac Coupler - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$0.9650 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R RoHS: Compliant | Alternative Product Available |
|
$0.9040 / $1.1730 | Buy Now |
DISTI #
APT1211SX
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SOP T/R (Alt: APT1211SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8832 / $1.0000 | Buy Now |
DISTI #
APT1211SX
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SOP T/R (Alt: APT1211SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8832 / $1.0000 | Buy Now |
DISTI #
APT1211SXT
|
Avnet Abacus | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin SOP T/R - Tape and Reel (Alt: APT1211SXT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for APT1211SX
APT1211SX CAD Models
APT1211SX Part Data Attributes
|
APT1211SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1211SX
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 0.6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |