Part Details for APT1212WAY by Panasonic Electronic Components
Overview of APT1212WAY by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1212WAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2559
|
Newark | Apt Phototriac |Panasonic APT1212WAY Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7810 / $0.9890 | Buy Now |
DISTI #
255-5952-1-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6DIP Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.9373 / $2.0200 | Buy Now |
DISTI #
APT1212WAY
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 6-Pin DIP SMD T/R (Alt: APT1212WAY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.8967 / $1.0187 | Buy Now |
DISTI #
769-APT1212WAY
|
Mouser Electronics | Triac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd RoHS: Compliant | 0 |
|
$0.7660 / $2.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9080 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 5-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$0.7440 / $0.8710 | Buy Now |
|
Quest Components | 800 |
|
$0.9832 / $2.3836 | Buy Now | |
DISTI #
APT1212WAY
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 6-Pin DIP SMD T/R (Alt: APT1212WAY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.8967 / $1.0187 | Buy Now |
DISTI #
APT1212WAY
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 6-Pin DIP SMD T/R (Alt: APT1212WAY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.8967 / $1.0187 | Buy Now |
|
Master Electronics | Optocoupler Triac AC-OUT 1-CH 600V 5-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$0.7440 / $0.8710 | Buy Now |
Part Details for APT1212WAY
APT1212WAY CAD Models
APT1212WAY Part Data Attributes
|
APT1212WAY
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1212WAY
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-6/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-6/5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |