Part Details for APT1231AX by Panasonic Electronic Components
Overview of APT1231AX by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1231AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6828
|
Newark | Apt Phototriac Rohs Compliant: Yes |Panasonic APT1231AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $0.9340 | Buy Now |
DISTI #
255-5962-1-ND
|
DigiKey | PHOTOTRIAC COUPLER 600V 4DIP Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6565 / $1.8100 | Buy Now |
DISTI #
APT1231AX
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD T/R (Alt: APT1231AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.8967 / $1.0187 | Buy Now |
DISTI #
667-APT1231AX
|
Mouser Electronics | Triac & SCR Output Optocouplers APT Phototriac RoHS: Compliant | 0 |
|
$0.7220 | Order Now |
DISTI #
74612372
|
RS | Solid State RelayAPT Phototriac Coupler | Panasonic Electronic Components APT1231AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8370 / $1.2200 | Buy Now |
DISTI #
APT1231AX
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD T/R (Alt: APT1231AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.8967 / $1.0187 | Buy Now |
DISTI #
APT1231AX
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SMD T/R (Alt: APT1231AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$0.8967 / $1.0187 | Buy Now |
DISTI #
3883556
|
Farnell | OPTOCPLR, TRIAC, ZERO CROSS, 5KV, SMDIP RoHS: Compliant Min Qty: 1000 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.7696 | Buy Now |
Part Details for APT1231AX
APT1231AX CAD Models
APT1231AX Part Data Attributes
|
APT1231AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1231AX
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMD, DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |