Part Details for APT1231S by Panasonic Electronic Components
Overview of APT1231S by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT1231S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9964
|
Newark | Optocplr, Triac, Zero Cross, 3.75Kv, Sop Rohs Compliant: Yes |Panasonic APT1231S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7900 / $1.8300 | Buy Now |
DISTI #
29X2808
|
Newark | Apt Phototriac Rohs Compliant: Yes |Panasonic APT1231S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9600 / $1.2000 | Buy Now |
DISTI #
255-5963-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7059 In Stock |
|
$0.6029 / $1.8800 | Buy Now |
DISTI #
APT1231S
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SOP Tube (Alt: APT1231S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6016 / $0.8841 | Buy Now |
DISTI #
769-APT1231S
|
Mouser Electronics | Triac & SCR Output Optocouplers Photo triac Coupler | 100 |
|
$0.6160 / $1.8700 | Buy Now |
DISTI #
74612373
|
RS | Solid State RelayAPT Phototriac Coupler | Panasonic Electronic Components APT1231S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.7240 | Buy Now |
|
Onlinecomponents.com | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP Tube RoHS: Compliant | 0 |
|
$0.7990 / $1.0370 | Buy Now |
DISTI #
APT1231S
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SOP Tube (Alt: APT1231S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6016 / $0.8841 | Buy Now |
DISTI #
APT1231S
|
Avnet Americas | Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin SOP Tube (Alt: APT1231S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.6016 / $0.8841 | Buy Now |
Part Details for APT1231S
APT1231S CAD Models
APT1231S Part Data Attributes
|
APT1231S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APT1231S
Panasonic Electronic Components
Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
On-State Voltage-Max | 2 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 0.6 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |