Part Details for APT15D40KG by Microchip Technology Inc
Overview of APT15D40KG by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APT15D40KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH5644
|
Newark | Fred D 400 V 15 A To-220 2 To-220 Tube Rohs Compliant: Yes |Microchip APT15D40KG Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
APT15D40KG
|
Avnet Americas | Rectifier Diode 400V 15A 2-Pin Through Hole - Rail/Tube (Alt: APT15D40KG) RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
494-APT15D40KG
|
Mouser Electronics | Rectifiers FRED D 400 V 15 A TO-220 RoHS: Compliant | 0 |
|
$1.0700 / $1.2300 | Order Now |
DISTI #
APT15D40KG
|
Microchip Technology Inc | FRED D 400 V 15 A TO-220, Projected EOL: 2044-04-30 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9400 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 550 Package Multiple: 1 | 0 |
|
$1.0800 | Buy Now |
|
Onlinecomponents.com | Diode Switching 400V 15A 2-Pin(2+Tab) TO-220 Tube | 4082 Factory Stock |
|
$0.9650 / $1.2290 | Buy Now |
DISTI #
APT15D40KG
|
TME | Diode: rectifying, THT, 400V, 15A, TO220-2, Ufmax: 1.3V, 1.14÷1.4mm Min Qty: 1 | 0 |
|
$1.3100 / $1.8200 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 308 Package Multiple: 1 | 0 |
|
$1.0100 / $1.2500 | Buy Now |
|
Master Electronics | Diode Switching 400V 15A 2-Pin(2+Tab) TO-220 Tube | 4082 Factory Stock |
|
$0.9650 / $1.2290 | Buy Now |
Part Details for APT15D40KG
APT15D40KG CAD Models
APT15D40KG Part Data Attributes:
|
APT15D40KG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT15D40KG
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.019 µs | |
Surface Mount | NO | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for APT15D40KG
This table gives cross-reference parts and alternative options found for APT15D40KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15D40KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT15D40KG | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220, 2 PIN | Microsemi Corporation | APT15D40KG vs APT15D40KG |