Part Details for APT15GT60BRDQ1G by Microchip Technology Inc
Overview of APT15GT60BRDQ1G by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT15GT60BRDQ1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APT15GT60BRDQ1G-ND
|
DigiKey | IGBT NPT 600V 42A TO247 Lead time: 38 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | FG, IGBT-COMBI, 600V, TO-247, RoHS RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
APT15GT60BRDQ1G
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for APT15GT60BRDQ1G
APT15GT60BRDQ1G CAD Models
APT15GT60BRDQ1G Part Data Attributes:
|
APT15GT60BRDQ1G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT15GT60BRDQ1G
Microchip Technology Inc
Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247AD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 42 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 184 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 225 ns | |
Turn-on Time-Nom (ton) | 14 ns |
Alternate Parts for APT15GT60BRDQ1G
This table gives cross-reference parts and alternative options found for APT15GT60BRDQ1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15GT60BRDQ1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT15GT60BRDQ1 | Insulated Gate Bipolar Transistor, 42A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT15GT60BRDQ1G vs APT15GT60BRDQ1 |