-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 1.2mm, 1-Element, 940nm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1433-1-ND
|
DigiKey | EMITTER IR 940NM 50MA 603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
562372 In Stock |
|
$0.0975 / $0.3600 | Buy Now |
DISTI #
604-APT1608F3C
|
Mouser Electronics | Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr RoHS: Compliant | 67624 |
|
$0.0980 / $0.3600 | Buy Now |
|
Future Electronics | 0603 120º 940 nm Water Clear 1.2 V SMT Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 200Cut Tape/Mini-Reel |
|
$0.2050 / $0.4200 | Buy Now |
|
Future Electronics | 0603 120º 940 nm Water Clear 1.2 V SMT Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1010 / $0.1090 | Buy Now |
|
Bristol Electronics | 1124 |
|
RFQ | ||
DISTI #
APT1608F3C
|
TTI | Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0980 / $0.0990 | Buy Now |
DISTI #
000000000002414407
|
Sager | Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr Min Qty: 2000 | 0 |
|
$0.0970 / $0.1071 | Buy Now |
|
CHIPMALL.COM LIMITED | EMITTER IR 940NM 50MA 603 | 2000 |
|
$0.1285 / $0.2276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APT1608F3C
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APT1608F3C
Kingbright
Infrared LED, 1.2mm, 1-Element, 940nm, 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm |